+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEU-FP1E681B
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 680µF | |
Operating voltage | 25V DC | |
Body dimensions | Ø10x16mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 4000h | |
Operating temperature | -55...105°C | |
Manufacturer series | FP | |
Conform to the norm | AEC-Q200 | |
Operating current | 2.5A | |
Height | 16mm | |
Diameter | 10mm |