+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFP1V511B

Capacitor: electrolytic; THT; 510uF; 35VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFP1V511B

Alternative designations: EEU-FP1V511B

TME Symbol:
EEUFP1V511B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
510µF
Operating voltage
35V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Operating temperature
-55...105°C
Manufacturer series
FP
Conform to the norm
AEC-Q200
Operating current
2.5A
Height
16mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFP1V511B
0 in TME stock
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.