+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFR1E102E

Capacitor: electrolytic; 1000uF; 25VDC; 10x20mm; ±20%; 10000h; FR

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEUFR1E102E
TME Symbol:
EEUFR1E102E

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
10x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
max. 105°C
Manufacturer series
FR
Gross weight1.395 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFR1E102E
0 in TME stock
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1 000)