+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS0J152L

Capacitor: electrolytic; low ESR; THT; 1500uF; 6.3VDC; Ø8x15mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS0J152L

Alternative designations: EEU-FS0J152L

TME Symbol:
EEUFS0J152L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
6.3V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
15mm
Diameter
8mm
Gross weight1.33 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS0J152L
35 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs