+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEU-FS0J182LB
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 1.8mF | |
Operating voltage | 6.3V DC | |
Body dimensions | Ø8x20mm | |
Tolerance | ±20% | |
Service life | 9000h | |
Operating temperature | -40...105°C | |
Manufacturer series | FS | |
Height | 20mm | |
Diameter | 8mm |