+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS0J222

Capacitor: electrolytic; low ESR; THT; 2200uF; 6.3VDC; Ø10x16mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS0J222

Alternative designations: EEU-FS0J222

TME Symbol:
EEUFS0J222

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
6.3V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
16mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS0J222
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)