+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS0J392LB

Capacitor: electrolytic; low ESR; THT; 3900uF; 6.3VDC; Ø10x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS0J392LB

Alternative designations: EEU-FS0J392LB

TME Symbol:
EEUFS0J392LB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.9mF
Operating voltage
6.3V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS0J392LB
0 in TME stock
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 1500 pcs - 0.50 USDGross price for quantities from 1500 pcs - 0.50 USD
No. of pieces (Multiplicity: 500)