+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS1A122

Capacitor: electrolytic; low ESR; THT; 1200uF; 10VDC; Ø10x12.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1A122

Alternative designations: EEU-FS1A122

TME Symbol:
EEUFS1A122

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
10V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
6000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
12.5mm
Diameter
10mm
Gross weight1.59 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1A122
1638 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 600 pcs - 0.28 USDGross price for quantities from 600 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs