+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS1C121

Capacitor: electrolytic; low ESR; THT; 120uF; 16VDC; Ø5x11mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1C121

Alternative designations: EEU-FS1C121

TME Symbol:
EEUFS1C121

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
120µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
11mm
Diameter
5mm
Gross weight0.46 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1C121
3 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 400 pcs - 0.08 USDGross price for quantities from 400 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs