+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEU-FS1C121B
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 120µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø5x11mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 0.3Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | FS | |
Conform to the norm | AEC-Q200 | |
Height | 11mm | |
Diameter | 5mm |