+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS1E122B

Capacitor: electrolytic; low ESR; THT; 1200uF; 25VDC; Ø10x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1E122B

Alternative designations: EEU-FS1E122B

TME Symbol:
EEUFS1E122B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1E122B
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 000)