+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS1J561

Capacitor: electrolytic; low ESR; THT; 560uF; 63VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1J561

Alternative designations: EEU-FS1J561

TME Symbol:
EEUFS1J561

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
560µF
Operating voltage
63V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
12.5mm
Gross weight4.94 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1J561
998 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
Net price for quantities from 600 pcs - 0.76 USDGross price for quantities from 600 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 1500 pcs - 0.71 USDGross price for quantities from 1500 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs