+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS1K271B

Capacitor: electrolytic; low ESR; THT; 270uF; 80VDC; Ø12.5x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1K271B

Alternative designations: EEU-FS1K271B

TME Symbol:
EEUFS1K271B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
80V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1K271B
0 in TME stock
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
No. of pieces (Multiplicity: 250)