+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS1K680

Capacitor: electrolytic; low ESR; THT; 68uF; 80VDC; Ø8x15mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1K680

Alternative designations: EEU-FS1K680

TME Symbol:
EEUFS1K680

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
80V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
15mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1K680
0 in TME stock
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
Net price for quantities from 2600 pcs - 0.25 USDGross price for quantities from 2600 pcs - 0.25 USD
No. of pieces (Multiplicity: 200)