+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFS2A271L

Capacitor: electrolytic; low ESR; THT; 270uF; 100VDC; Ø12.5x30mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A271L

Alternative designations: EEU-FS2A271L

TME Symbol:
EEUFS2A271L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
100V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
30mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A271L
0 in TME stock
Net price for quantities from 300 pcs - 0.97 USDGross price for quantities from 300 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.