+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEU-TA1C102S
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 1mF | |
Operating voltage | 16V DC | |
Body dimensions | Ø16x15mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 47mΩ | |
Operating temperature | -40...125°C | |
Manufacturer series | TA | |
Conform to the norm | AEC-Q200 | |
Operating current | 1.52A | |
Height | 15mm | |
Diameter | 16mm |