+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUTA1E102SB

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø18x15mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUTA1E102SB

Alternative designations: EEU-TA1E102SB

TME Symbol:
EEUTA1E102SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
42mΩ
Operating temperature
-40...125°C
Manufacturer series
TA
Conform to the norm
AEC-Q200
Operating current
1.8A
Height
15mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTA1E102SB
0 in TME stock
Net price for quantities from 125 pcs - 1.51 USDGross price for quantities from 125 pcs - 1.51 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.