+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUTA1H100BJ

Capacitor: electrolytic; 10uF; 50VDC; 8x11.5mm; ±20%; 2000h; TA

Manufacturer: PANASONIC

Manufacturer part number:
EEUTA1H100BJ
TME Symbol:
EEUTA1H100BJ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
8x11.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 125°C
Manufacturer series
TA
Gross weight1.056 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTA1H100BJ
0 in TME stock
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
No. of pieces (Multiplicity: 2 000)