+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEU-TP1E102
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 1mF | |
Operating voltage | 25V DC | |
Body dimensions | Ø12.5x20mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 38mΩ | |
Operating temperature | -40...135°C | |
Manufacturer series | TP | |
Conform to the norm | AEC-Q200 | |
Operating current | 1.49A | |
Height | 20mm | |
Diameter | 12.5mm |