+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUTP1E332SB

Capacitor: electrolytic; low ESR; THT; 3300uF; 25VDC; Ø18x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1E332SB

Alternative designations: EEU-TP1E332SB

TME Symbol:
EEUTP1E332SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
20mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
2.47A
Height
25mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1E332SB
0 in TME stock
Net price for quantities from 125 pcs - 2.13 USDGross price for quantities from 125 pcs - 2.13 USD
Net price for quantities from 250 pcs - 2.05 USDGross price for quantities from 250 pcs - 2.05 USD
No. of pieces (Multiplicity: 125)