+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEVFK1J471V

Capacitor: electrolytic; low ESR; SMD; 470uF; 63VDC; Ø16x16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEVFK1J471V

Alternative designations: EEV-FK1J471V

TME Symbol:
EEVFK1J471V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
1.41A
Case
J16
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK1J471V
0 in TME stock
Net price for quantities from 125 pcs - 1.44 USDGross price for quantities from 125 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.32 USD
Net price for quantities from 375 pcs - 1.26 USDGross price for quantities from 375 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
No. of pieces (Multiplicity: 125)