+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEVTG1V681UM

Capacitor: electrolytic; SMD; 680uF; 35VDC; Ø16x16.5mm; 2000h; 80mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEVTG1V681UM

Alternative designations: EEV-TG1V681UM

TME Symbol:
EEVTG1V681UM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
35V DC
Body dimensions
Ø16x16.5mm
Service life
2000h
Impedance
80mΩ
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
1.1A
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVTG1V681UM
0 in TME stock
Net price for quantities from 125 pcs - 1.25 USDGross price for quantities from 125 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 375 pcs - 1.05 USDGross price for quantities from 375 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.