+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2557200000

Filter; Cutout: 223x223mm; D: 38mm; IP55; Mounting: push-in; black


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557200000

Alternative designations: EF 40 55 BK

TME Symbol:
EF-40-55-BK

Specification

Manufacturer
WEIDMÜLLER
Type of fan accessory
filter
Mounting hole dimensions
223x223mm
Depth
38mm
IP rating
IP55
Mounting
push-in
Body dimensions
252x44x252mm
Colour
black
Gross weight609.7 g
Certificates
See other products in this category: Guards WEIDMÜLLER,
*
2557200000
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.78 USDGross price for quantities from 1 pcs - 43.78 USD