+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SCHURTER | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Rated voltage | 250V AC | |
Connector variant | C20 (I) | |
Manufacturer series | EF11 | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, screw | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Design | on/off switch | |
Operating temperature | -10...55°C | |
Trade name | power entry module, power module |