+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of splice terminal | rail | |
Current rating | 0.175kA | |
Mechanical mounting | for DIN rail mounting | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyphenylene | |
Wire size | 4AWG...0AWG | |
Length | 71mm | |
Wire cross-section | 22...60mm2 | |
Width | 70mm | |
Operating temperature | -25...105°C |