+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EF2A-D250B-1

Splice terminal: rail; 0.31kA; for DIN rail mounting; black


Manufacturer: HIROSE

Manufacturer part number:
EF2A-D250B-1
TME Symbol:
EF2A-D250B-1

Specification

Manufacturer
HIROSE
Type of splice terminal
rail
Current rating
0.31kA
Mechanical mounting
for DIN rail mounting
Colour
black
Flammability rating
UL94V-0
Body material
polyphenylene
Length
111mm
Wire cross-section
150mm2
Width
49.6mm
Operating temperature
-25...105°C
Gross weight2 g
Certificates
See other products in this category: Rail mounted connectors HIROSE,
*
EF2A-D250B-1
0 in TME stock
Net price for quantities from 12 pcs - 125.54 USDGross price for quantities from 12 pcs - 125.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.