+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROMET | |
Type of switch accessories | contact block | |
Switch standard | 30mm | |
Application - series/manufacturer | NEF30 | |
Mounting | front fixing | |
Leads | screw terminals | |
Contacts configuration | NC + NO | |
AC contacts rating @R | 6A / 230V AC | |
Operating temperature | -15...30°C |