+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFA12100AC2026

Motor: EC; 1400rpm; 14W; 230VAC; 120mA; Electr.connect: wires; IP65

Manufacturer: ELCO

Manufacturer part number:
EFA12100AC2026
TME Symbol:
EFA12100AC2026

Specification

Manufacturer
ELCO
Type of motor
EC
Nominal rotational speed
1400rpm
Power
14W
Current consumption
120mA
Electrical connection
wires
IP rating
IP65
Conform to the norm
ATEX Ex
Lead length
2m
Supply voltage
  • 230V AC
Gross weight639.4 g
See other products in this category: EC Motors ELCO,
*
EFA12100AC2026
6 in TME stock
Net price for quantities from 1 pcs - 58.80 USDGross price for quantities from 1 pcs - 58.80 USD
Net price for quantities from 5 pcs - 54.23 USDGross price for quantities from 5 pcs - 54.23 USD
Net price for quantities from 10 pcs - 47.37 USDGross price for quantities from 10 pcs - 47.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.