+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFD15/8/5

Core: ferrite; EFD; F87; 820nH; 510mm3; 15mm2; A: 15mm; B: 7.7mm


Manufacturer: FERYSTER

Manufacturer part number:
EFD15/8/5
TME Symbol:
EFD15/8/5

Specification

Manufacturer
FERYSTER
Type of core
ferrite
Version
EFD
Material
F87
Inductance factor AL
820nH
Effective core volume (Ve)
510mm3
Effective core cross-section (Ae)
15mm2
A dimension
15mm
B dimension
7.7mm
C dimension
4.8mm
D dimension
5.75mm
E dimension
10.6mm
F dimension
5.5mm
Dimension G
2.5mm
Dimensions
Gross weight1.338 g
Certificates
See other products in this category: Ferrite Cores FERYSTER,
*
EFD15/8/5
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD