+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFD20/10/7-3F3

Core: ferrite; EFD; 3F3; 1200nH; 1460mm3; 31mm2; A: 20mm; B: 10mm


Manufacturer: FERROXCUBE

Manufacturer part number:
EFD20/10/7-3F3

Alternative designations: 431202041081

TME Symbol:
EFD20-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
EFD
Material
3F3
Inductance factor AL
1200nH
Effective core volume (Ve)
1460mm3
Effective core cross-section (Ae)
31mm2
A dimension
20mm
B dimension
10mm
C dimension
6.65mm
D dimension
7.7mm
E dimension
15.4mm
F dimension
8.9mm
Dimension G
3.6mm
Quantity in set/package
1pcs.
Dimensions
Gross weight3.47 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
EFD20/10/7-3F3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD