+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFD20/10/7

Core: ferrite; EFD; F87; 1350nH; 1460mm3; 31mm2; A: 20mm; B: 10.2mm


Manufacturer: FERYSTER

Manufacturer part number:
EFD20/10/7
TME Symbol:
EFD20/10/7

Specification

Manufacturer
FERYSTER
Type of core
ferrite
Version
EFD
Material
F87
Inductance factor AL
1350nH
Effective core volume (Ve)
1460mm3
Effective core cross-section (Ae)
31mm2
A dimension
20mm
B dimension
10.2mm
C dimension
6.8mm
D dimension
7.95mm
E dimension
14.9mm
F dimension
9.1mm
Dimension G
3.8mm
Dimensions
Gross weight3.59 g
Certificates
See other products in this category: Ferrite Cores FERYSTER,
*
EFD20/10/7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD