+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFD30/15/9

Core: ferrite; EFD; F87; 2100nH; 4690mm3; 69mm2; A: 30mm; B: 21.8mm


Manufacturer: FERYSTER

Manufacturer part number:
EFD30/15/9
TME Symbol:
EFD30/15/9

Specification

Manufacturer
FERYSTER
Type of core
ferrite
Version
EFD
Material
F87
Inductance factor AL
2100nH
Effective core volume (Ve)
4690mm3
Effective core cross-section (Ae)
69mm2
A dimension
30mm
B dimension
21.8mm
C dimension
9.3mm
D dimension
11.5mm
E dimension
21.8mm
F dimension
14.9mm
Dimension G
5.1mm
Dimensions
Gross weight11.61 g
Certificates
See other products in this category: Ferrite Cores FERYSTER,
*
EFD30/15/9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.22 USDGross price for quantities from 2 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD