+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFE20250VC0446

Motor: EC; 1400rpm; 20W; 230VAC; 180mA; Bearing: ball; IP65; -40÷65°C


Manufacturer: ELCO

Manufacturer part number:
EFE20250VC0446
TME Symbol:
EFE20250VC0446

Specification

Manufacturer
ELCO
Type of motor
EC
Nominal rotational speed
1400rpm
Power
20W
Current consumption
180mA
Kind of Bearing
ball
Electrical connection
wires
IP rating
IP65
Operating temperature
-40...65°C
Lead length
1m
Supply voltage
  • 230V AC
Motors features
  • Back mounting
  • Fan holder in set
  • Front ring and grills fittings
Gross weight999.3 g
See other products in this category: EC Motors ELCO,
*
EFE20250VC0446
4 in TME stock
Net price for quantities from 1 pcs - 68.81 USDGross price for quantities from 1 pcs - 68.81 USD
Net price for quantities from 3 pcs - 62.36 USDGross price for quantities from 3 pcs - 62.36 USD
Net price for quantities from 10 pcs - 55.91 USDGross price for quantities from 10 pcs - 55.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs