+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of optoelectronics accessories | connection cable | |
Cable structure | 2x0.34mm2 | |
Length | 0.25m | |
Application | LEDs | |
Related items | MVL | |
Number of cores | 2 | |
Core section | 0.34mm2 | |
Connection cable features | both sides connector | |
Core structure | stranded |