+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFM-L-3-20

Limit switch; lever R 25mm, plastic roller Ø13,5mm; NO + NC; 5A


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
EFM-L-3-20
TME Symbol:
EFM-L-3-20

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
lever R 25mm, plastic roller Ø13,5mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 240V AC, max. 240V DC
Connection
cables
Lead length
2m
IP rating
IP67
Body dimensions
43x35x16mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.27A / 240V DC
Switching frequency max
1.6Hz
Mounting holes pitch
20...25mm
Switches features
snap action contacts
Design
side exit
Gross weight336.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
EFM-L-3-20
19 in TME stock
Net price for quantities from 1 pcs - 36.48 USDGross price for quantities from 1 pcs - 36.48 USD
Net price for quantities from 5 pcs - 34.45 USDGross price for quantities from 5 pcs - 34.45 USD
Net price for quantities from 10 pcs - 30.39 USDGross price for quantities from 10 pcs - 30.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.