+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIGHLY ELECTRIC | |
Type of sensor | limit switch | |
Kind of actuator | transversal metal roller Ø12mm | |
Output configuration | NO + NC | |
Contact current max. | 5A | |
Switched voltage | max. 240V AC, max. 240V DC | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Body dimensions | 43x35x16mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...70°C | |
Body material | metal | |
AC contacts rating @R | 1.5A / 240V AC | |
DC contacts rating @R | 0.27A / 240V DC | |
Switching frequency max | 1.6Hz | |
Mounting holes pitch | 20...25mm | |
Switches features | snap action contacts | |
Design | side exit |