+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFM32G232F128G-E-QFP64

IC: ARM microcontroller; 32MHz; QFP64; 16kBRAM,128kBFLASH; PWM: 3


Manufacturer: SILICON LABS

Manufacturer part number:
EFM32G232F128G-E-QFP64
TME Symbol:
EFM32G232F128G

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
QFP64
Memory
16kB RAM 128kB FLASH
Mounting
SMD
Number of inputs/outputs
53
Number of 16bit timers
3
Number of 32bit timers
0
Number of PWM channels
3
Number of comparators
2
Kind of architecture
Cortex M3
Number of 12bit A/D converters
1
Number of 12bit D/A converters
1
Ciphering
AES
Manufacturer series
Gecko
Additional functions
LCD controller
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • I2S
  • IrDA
  • Smart Card
  • SPI
  • USART
Supply voltage
  • 1.98...3.8V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
See other products from this series.:
*
EFM32G232F128G-E-QFP64
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.