+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFP127X098B07A

Accessories: EMI shield; 5.7"; Temp: -40÷85°C; Dim: 127x98x0.7mm

Manufacturer: NORITAKE Itron

Manufacturer part number:
EFP127X098B07A
TME Symbol:
EFP127X098B07A

Specification

Manufacturer
NORITAKE Itron
Type of display accessories
EMI shield
Screen size
5.7"
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Cover material
soda lime glass
Dimensions
127x98x0.7mm
Window dimensions (H x W)
123x90mm
Gross weight23.2 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
EFP127X098B07A
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order