+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFS-0411713-060

Core: ferrite; E; 163nH; 11.8cm3; 1.52cm2; A: 40.9mm; B: 16.5mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EFS-0411713-060
TME Symbol:
EFS-0411713-060

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
163nH
Effective core volume (Ve)
11.8cm3
Effective core cross-section (Ae)
1.52cm2
A dimension
40.9mm
B dimension
16.5mm
C dimension
12.5mm
D dimension
10.4mm
E dimension
28.3mm
F dimension
12.5mm
Quantity in set/package
1pcs.
Gross weight80 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EFS-0411713-060
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.