+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFS-0803820-040

Core: ferrite; E; 145nH; 72.1cm3; 3.89cm2; A: 80mm; B: 38.1mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EFS-0803820-040
TME Symbol:
EFS-0803820-040

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
145nH
Effective core volume (Ve)
72.1cm3
Effective core cross-section (Ae)
3.89cm2
A dimension
80mm
B dimension
38.1mm
C dimension
19.8mm
D dimension
28.1mm
E dimension
59.3mm
F dimension
19.8mm
Quantity in set/package
1pcs.
Gross weight460 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EFS-0803820-040
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 5 pcs - 4.87 USDGross price for quantities from 5 pcs - 4.87 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD