+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EFSM-04

Bearing: flange; Øint: 4mm; iglidur® W300; lubricant-free; igubal®

Manufacturer: IGUS

Manufacturer part number:
EFSM-04
TME Symbol:
EFSM-04

Specification

Manufacturer
IGUS
Type of bearing
flange
Internal diameter
4mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Panel cutout diameter
3.2mm
Base dimensions
25x25mm
Gross weight2.765 g
Certificates
See other products in this category: Plain Bearings IGUS
*
EFSM-04
Product withdrawn from the offer
Use the specification table below to search for similar products