+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | slide | |
Kind of Bearing | flange | |
Internal diameter | 17mm | |
Material | iglidur® W300 | |
Mechanical elements features | lubricant-free | |
Manufacturer series | igubal® | |
Panel cutout diameter | 6.4mm | |
Base dimensions | 54x54mm |