+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EG-11SR

Cable gland; with strain relief; PG11; IP68; polyamide; black


Manufacturer: KSS WIRING

Manufacturer part number:
EG-11SR
TME Symbol:
EG-11SR

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG11
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
5...10mm
Kind of thread
PG
Kit contents
nut
Flammability rating
UL94V-2
L1 dimension
7.9mm
L3 dimension
74.9mm
D1 dimension
17.3mm
Max. operating voltage
50V AC, 75V DC
Dimensions
Gross weight17.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands KSS WIRING,
*
EG-11SR
96 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs