+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VTT.50-C-B-M8-C2

Knob; Ø: 50mm; Int.thread: M8; 15mm; H: 29mm; technopolymer PA; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.50-C-B-M8-C2
TME Symbol:
EG-167965-C2

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Internal thread
M8
Thread length
15mm
Height
29mm
Body material
technopolymer PA
Body colour
black
Cap colour
orange
Boss material
brass
Manufacturer series
VTT-C
Gross weight43 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.50-C-B-M8-C2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD