+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VB.839/100 B-M14-SOFT-C17

Knob; Ø: 100mm; Int.thread: M14; 20mm; H: 43mm; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
VB.839/100 B-M14-SOFT-C17
TME Symbol:
EG-64876-C17

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
100mm
Internal thread
M14
Thread length
20mm
Height
43mm
Body material
technopolymer PA
Body colour
black
Cap colour
green
Boss material
brass
Gross weight121 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VB.839/100 B-M14-SOFT-C17
0 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 5 pcs - 13.15 USDGross price for quantities from 5 pcs - 13.15 USD
Net price for quantities from 10 pcs - 11.54 USDGross price for quantities from 10 pcs - 11.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.