+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHPRO + 4XAA 2000MAH

Charger: for rechargeable batteries; Ni-MH; Size: AA,AAA,R3,R6


Manufacturer: ENERGIZER

Manufacturer part number:
CHPRO + 4XAA 2000MAH
TME Symbol:
EG-CHPRO

Specification

Manufacturer
ENERGIZER
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Ni-MH
Cell size
AA, AAA, R3, R6
Indication
demaged battery detection LED
Kit contents
charger
Version
consumer
Connectors for the country
Europe
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V 2000mAh x4
Gross weight240.3 g
See other products in this category: Chargers ENERGIZER,
*
CHPRO + 4XAA 2000MAH
6 in TME stock
Net price for quantities from 1 pcs - 32.16 USDGross price for quantities from 1 pcs - 32.16 USD
Net price for quantities from 4 pcs - 30.02 USDGross price for quantities from 4 pcs - 30.02 USD
Net price for quantities from 8 pcs - 27.88 USDGross price for quantities from 8 pcs - 27.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs