+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of connection cable | mains | |
Cable structure | 3x0.75mm2 | |
Cable length | 0.6m | |
Version | with switch | |
Number of sockets | 3 | |
Insulation colour | black | |
Number of cores | 3 | |
Core section | 0.75mm2 | |
Max. operating current | 10A | |
Rated voltage | 0.23kV | |
Connector variant | Schuko socket | |
Manufacturer series | EnerGenie |