+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EG-UPS-002

Power supply: UPS; with strip; 510W; 850VA; 230V; Schuko x4; 8Ah


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPS-002
TME Symbol:
EG-UPS-002

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Kind of power supply
with strip
Power
510W
Power
850VA
Output voltage
230V
Connection
Schuko x4
Body dimensions
280x185x95mm
Number of output sockets
4
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
8Ah
Rechargeable battery voltage
12V
Charge time
12h
Number of rechargeable batteries
1
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 8Ah x1
Power supply unit features
  • AVR automatic regulation of mains voltage
  • modified sine wave
  • pure sinusoid
Gross weight6.32 kg
Certificates
EAN code8716309076098
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPS-002
2 in TME stock
Net price for quantities from 1 pcs - 90.08 USDGross price for quantities from 1 pcs - 90.08 USD
Net price for quantities from 2 pcs - 78.06 USDGross price for quantities from 2 pcs - 78.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible