+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EG-UPS-033

Power supply: UPS; 720W; 1.2kVA; 230V; 382x222x124mm; 7Ah; 12h


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPS-033
TME Symbol:
EG-UPS-033

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Power
720W
Power
1.2kVA
Output voltage
230V
Connection
IEC C13 x3, Schuko x2, USB B socket
Body dimensions
382x222x124mm
Number of output sockets
6
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
7Ah
Rechargeable battery voltage
12V
Charge time
12h
Number of rechargeable batteries
2
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 7Ah x2
Power supply unit features
  • AVR automatic regulation of mains voltage
  • modified sine wave
  • pure sinusoid
Gross weight10.1414 kg
Certificates
EAN code8716309080873
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPS-033
2 in TME stock
Net price for quantities from 1 pcs - 137.51 USDGross price for quantities from 1 pcs - 137.51 USD
Net price for quantities from 2 pcs - 118.26 USDGross price for quantities from 2 pcs - 118.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcs