+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of power supply | UPS | |
Power | 1.2kW | |
Power | 2kVA | |
Output voltage | 230V | |
Connection | IEC C13 x3, RJ45 socket x2, Schuko x2, USB B socket | |
Body dimensions | 125x380x225mm | |
Number of output sockets | 8 | |
Protection | anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP | |
Output voltage frequency | 50...60Hz | |
Capacity | 9Ah | |
Rechargeable battery voltage | 12V | |
Charge time | 8h | |
Number of rechargeable batteries | 2 | |
Frequency | 50...60Hz | |
Operating temperature | 0...40°C | |
Manufacturer series | EnerGenie | |
Topology | Line Interactive |